Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.03.123Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59M3898 |
| Product Range | 05.03 Series |
| Your Part Number | |
| Technical Datasheet |
6,176 In Stock
3,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 10+ | $0.429 |
| 25+ | $0.396 |
| 50+ | $0.370 |
| 100+ | $0.329 |
| 250+ | $0.295 |
| 500+ | $0.268 |
| 1000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.03.123Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59M3898 |
| Product Range | 05.03 Series |
| Technical Datasheet | |
| Standoff Material | Brass |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Female |
| Body Length | 12mm |
| Overall Length | 12mm |
| Overall Length | 12mm |
| External Width | 5.5mm |
| Product Range | 05.03 Series |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 05.03 series spacers from Ettinger are hexagonal metric female spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
- Base material is brass and nickel plated finish
- Thread size is M3 with standard length of 12mm
- Spacer suited for M3 screws
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 12mm |
| Overall Length | 12mm |
| Product Range | 05.03 Series |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 12mm |
| External Width | 5.5mm |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
