Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.02.113Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59M3881 |
| Product Range | 05.02 Series |
| Your Part Number | |
| Technical Datasheet |
6,860 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.378 |
| 25+ | $0.342 |
| 50+ | $0.319 |
| 100+ | $0.291 |
| 250+ | $0.264 |
| 500+ | $0.240 |
| 1000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.02.113Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 59M3881 |
| Product Range | 05.02 Series |
| Technical Datasheet | |
| Standoff Material | Brass |
| Thread Size - Metric | M2.5 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Female |
| Body Length | 11mm |
| Overall Length | 11mm |
| Overall Length | 11mm |
| External Width | 4mm |
| Product Range | 05.02 Series |
| SVHC | Lead (04-Feb-2026) |
Product Overview
Hexagonal Brass Standoff with nickel plated finish.
- Hex size according to DIN 7168 medium (medium ±0.15 mm)
- Length of half dog point ca. ±0.25 mm
- Screw thread according to DIN 13 part 13, cut
- Screw thread undercut according to DIN 76
- End of screw thread similar to DIN 85 (flat point)
- Brass CuZn40Pb2 (according to DIN 2.0402)
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 11mm |
| Overall Length | 11mm |
| Product Range | 05.02 Series |
| Thread Size - Metric | M2.5 |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 11mm |
| External Width | 4mm |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for 005.02.113
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
