Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.01.103Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58Y7661 |
| Product Range | 05.01 Series |
| Your Part Number | |
| Technical Datasheet |
4,416 In Stock
17,188 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.402 |
| 100+ | $0.377 |
| 250+ | $0.348 |
| 500+ | $0.324 |
| 1000+ | $0.288 |
| 2500+ | $0.258 |
| 5000+ | $0.233 |
Price for:Each
Minimum: 10
Multiple: 10
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.01.103Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58Y7661 |
| Product Range | 05.01 Series |
| Technical Datasheet | |
| Standoff Material | Brass |
| Thread Size - Metric | M2 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Female |
| Body Length | 10mm |
| Overall Length | 10mm |
| Overall Length | 10mm |
| External Width | 4mm |
| Product Range | 05.01 Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 10mm |
| Overall Length | 10mm |
| Product Range | 05.01 Series |
| Thread Size - Metric | M2 |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 10mm |
| External Width | 4mm |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
