Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoMGA22L-1/4
Newark Part No.83H7315
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.990 |
| 5+ | $54.020 |
| 10+ | $51.430 |
| 25+ | $48.410 |
| 50+ | $46.390 |
| 100+ | $44.590 |
Price for:Each
Minimum: 1
Multiple: 1
$59.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMGA22L-1/4
Newark Part No.83H7315
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionBlack Finish
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Turns
20Turns
Dial Composition
Black Finish
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability