Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoJ50-CR20-SMB
Newark Part No.83H7208
Product RangeJ5 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $792.640 |
| 5+ | $728.310 |
| 10+ | $686.480 |
Price for:Each
Minimum: 1
Multiple: 1
$792.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ50-CR20-SMB
Newark Part No.83H7208
Product RangeJ5 Series
Technical Datasheet
No. of Axes2
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle60°
Handle StyleKnob
Product RangeJ5 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
60°
Product Range
J5 Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Knob
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate