Print Page
5,258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 50+ | $3.530 |
| 100+ | $3.260 |
| 250+ | $2.980 |
| 500+ | $2.630 |
| 1000+ | $2.150 |
| 2500+ | $2.050 |
| 5000+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.160 |
| 500+ | $2.070 |
| 750+ | $1.960 |
| 1250+ | $1.840 |
| 2500+ | $1.780 |
| 6250+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800181Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel85X7089
Re-Reel15R1569RL
Cut Tape15R1569
Product RangeFA-238
Technical Datasheet
Product RangeFA-238
Frequency Nom16MHz
Crystal Frequency16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Q22FA23800181 FA-238 16 MHZ 12.5PF is a 3.2 x 2.5 x 0.7mm Miniature Low Profile SMD MHz Range Crystal with frequency range of 12 to 60MHz. Load capacitance of 12.5pF and frequency tolerance at ±50ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 80Ω ESR
Technical Specifications
Product Range
FA-238
Crystal Frequency
16MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting Type
SMD
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

