Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC40610001
Newark Part No.01M8310
Product RangeMC-406
Technical Datasheet
Product RangeMC-406
Frequency Nom32.768kHz
Crystal TypeStandard
Crystal Frequency32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR55kohm
Crystal Case / PackageSMD, 10.41mm x 4mm
No. of Pins4Pins
Crystal MountingSMD
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2020)
Product Overview
The Q13MC40610001 MC-406 32.768KHZ 12.5PF is a 8.0 x 3.8 x 2.54mm Low Profile SMD kHz Range Crystal with frequency range of 20 to 120kHz. Load capacitance of 12.5pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 50kΩ ESR
Technical Specifications
Product Range
MC-406
Crystal Type
Standard
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
55kohm
No. of Pins
4Pins
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 10.41mm x 4mm
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

