Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X3820S102
Newark Part No.06J1861
Product RangeA71H10X Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.670 |
| 25+ | $1.540 |
| 50+ | $1.420 |
| 100+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $0.980 |
| 2500+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X3820S102
Newark Part No.06J1861
Product RangeA71H10X Series
Technical Datasheet
Product RangeA71H10X Series
DC Breakover Voltage1kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A71H10X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for power supply and air-con.
- Standard size
- Fast response time
- Stable performance over life
Applications
Safety, Industrial, Power Management, Consumer Electronics, Alternative Energy
Technical Specifications
Product Range
A71H10X Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
1kV
Impulse Discharge Current
10kA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
