Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X180S102
Newark Part No.06J1842
Product RangeEC75X Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X180S102
Newark Part No.06J1842
Product RangeEC75X Series
Technical Datasheet
Product RangeEC75X Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
EC75X Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
5kA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
