Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722J2302N001
Newark Part No.23M5362
Product RangeB82722J Series
Your Part Number
358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.240 |
| 25+ | $1.990 |
| 50+ | $1.940 |
| 100+ | $1.890 |
| 500+ | $1.770 |
| 1000+ | $1.660 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722J2302N001
Newark Part No.23M5362
Product RangeB82722J Series
Technical Datasheet
Inductance1.2mH
DC Current Rating3A
DC Resistance Max0.056ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
DC Resistance Max
0.056ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
B82722J Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
