Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82720A2301N040
Newark Part No.12P7337
Product RangeB82720A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.320 |
| 25+ | $2.230 |
| 50+ | $2.140 |
| 100+ | $2.040 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82720A2301N040
Newark Part No.12P7337
Product RangeB82720A Series
Technical Datasheet
Inductance12mH
DC Current Rating300mA
DC Resistance Max1.1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82720A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12mH
DC Resistance Max
1.1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82720A Series
Technical Docs (3)
Alternatives for B82720A2301N040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
