Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442A1223K
Newark Part No.13H6612
Product RangeB82442A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442A1223K
Newark Part No.13H6612
Product RangeB82442A SIMID Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.35ohm
Self Resonant Frequency13MHz
DC Current Rating480mA
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
SVHC
To Be Advised
DC Resistance Max
0.35ohm
DC Current Rating
480mA
Product Range
B82442A SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate