Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82111E0000C026
Newark Part No.96K7706
Product RangeB82111E Series
Also Known AsB82111EC26
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82111E0000C026
Newark Part No.96K7706
Product RangeB82111E Series
Also Known AsB82111EC26
Technical Datasheet
Product RangeB82111E Series
Inductance220µH
DC Current Rating500mA
DC Resistance Max2.6ohm
Inductance Tolerance± 20%
Self Resonant Frequency32MHz
Self Resonant Frequency Min32MHz
SVHCLead
Product Overview
The B82111EC26 is an axial leaded High Frequency Inductor with ferrite cylinder core. This VHF choke is constructed as single-layer, enamel copper wire windings and polyester insulating sleeve. This inductor's terminals are made of central axial leads, copper base and hot-dip tinned with pure tin terminations. Supports ±20% of inductance tolerance and is suitable for wave soldering.
- High resonant frequency
- Wide inductance range
- Complies with EN60938 standard
Applications
RF Communications, Communications & Networking
Technical Specifications
Product Range
B82111E Series
DC Current Rating
500mA
Inductance Tolerance
± 20%
Self Resonant Frequency Min
32MHz
Inductance
220µH
DC Resistance Max
2.6ohm
Self Resonant Frequency
32MHz
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
