Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72220P3301K101
Newark Part No.63R8507
Product RangeSuperioR-MP
Your Part Number
Technical Datasheet
3,241 In Stock
Need more?
445 Delivery in 1-3 Business Days(US stock)
2796 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.977 |
| 25+ | $0.895 |
| 50+ | $0.851 |
| 100+ | $0.806 |
| 500+ | $0.736 |
| 1000+ | $0.715 |
| 2500+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72220P3301K101
Newark Part No.63R8507
Product RangeSuperioR-MP
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeSuperioR-MP
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS12kA
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)290J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
SuperioR-MP
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
12kA
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
290J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B72220P3301K101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate