Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65847A0000R087
Newark Part No.07X1822
Product RangeB65847 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $4.880 |
| 25+ | $4.370 |
| 50+ | $4.220 |
| 100+ | $4.060 |
| 250+ | $3.990 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65847A0000R087
Newark Part No.07X1822
Product RangeB65847 Series
Technical Datasheet
Core TypeEP
Core SizeEP20
For Use With-
Core Material GradeN87
Effective Magnetic Path Length40mm
Ae Effective Cross Section Area78mm²
Inductance Factor Al4µH
Product RangeB65847 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EP
For Use With
-
Effective Magnetic Path Length
40mm
Inductance Factor Al
4µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP20
Core Material Grade
N87
Ae Effective Cross Section Area
78mm²
Product Range
B65847 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
