Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65805J0000R087
Newark Part No.07X1807
Product RangeB65805 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB65805J0000R087
Newark Part No.07X1807
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use With-
Core Material GradeN87
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area23.8mm²
Inductance Factor Al2µH
Product RangeB65805 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM5
Core Material Grade
N87
Ae Effective Cross Section Area
23.8mm²
Product Range
B65805 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
