Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59750B0120A070
Newark Part No.21C9976
Product RangeB59750 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB59750B0120A070
Newark Part No.21C9976
Product RangeB59750 Series
Technical Datasheet
Resistance (25°C)-
Thermistor MountingThrough Hole
Product RangeB59750 Series
Operating Voltage Max420V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max123mA
Trip Current245mA
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Product Overview
The B59750 series PTC Thermistor used as inrush current limiters. It is ideal for inrush current limiter (charging resistor) for smoothing and DC link capacitors, to replace high-power fixed resistors for capacitor charging.
- Self-protecting in case of malfunction of short-circuit relay
- Inrush current limiters are not damaged when directly connected to Vmax
- UL approval
- VDE approval for selected types (licence number 104843 E)
- Leaded disks, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
-
Product Range
B59750 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
245mA
Switching Temperature Min
-
PTC Thermistor Diameter
12.5mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
420V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
123mA
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
