Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59601A0095A062
Newark Part No.72R4663
Product RangeB59601 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB59601A0095A062
Newark Part No.72R4663
Product RangeB59601 Series
Technical Datasheet
Resistance (25°C)470ohm
Thermistor MountingSMD
Product RangeB59601 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
ApplicationsOver Temperature Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59601 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Applications
Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
