Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39871B3715U410
Newark Part No.29M0918
Product RangeB3715 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB39871B3715U410
Newark Part No.29M0918
Product RangeB3715 Series
Technical Datasheet
Center Frequency869MHz
Filter Case / PackageSMD
No. of Pins6Pins
SAW Filter ApplicationsRemote Control Receivers
Pass Band Frequency868MHz a 870MHz
RF Filter ApplicationsRemote Control Receivers
Product RangeB3715 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The B39871B3715U410 is a 6-pin SMD Saw Filter acts as a low loss filter of 869MHz frequency for remote control receivers. It is made of Ni, gold plated terminals and passivation layer Elpas.
- -45 to 125°C Operating temperature range
- AEC-Q200 qualified
- No matching network required for operation at 50Ω
- Electrostatic sensitive device (ESD)
Applications
Sensing & Instrumentation
Technical Specifications
Center Frequency
869MHz
No. of Pins
6Pins
Pass Band Frequency
868MHz a 870MHz
Product Range
B3715 Series
SVHC
No SVHC (10-Jun-2022)
Filter Case / Package
SMD
SAW Filter Applications
Remote Control Receivers
RF Filter Applications
Remote Control Receivers
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
