Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No100.001.26
Newark Part No.06WX5583
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No100.001.26
Newark Part No.06WX5583
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialNylon
External Height - Metric71.1mm
External Width - Metric62mm
External Depth - Metric20mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.8"
External Width - Imperial2.4"
External Depth - Imperial1.2"
Product Range-
SVHCTo Be Advised
Product Overview
A component box with 2x 3.5mm ends
- A body of moulded polyamide (holding the terminals)
- Two end plates of different thickness, when snapped onto the body, protect the electronic components
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
71.1mm
External Depth - Metric
20mm
Body Color
Gray
External Height - Imperial
2.8"
External Depth - Imperial
1.2"
SVHC
To Be Advised
Enclosure Material
Nylon
External Width - Metric
62mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate