Low

011548603 - 

DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 12 AWG, 2.5 mm², Screw, 24 A

011548603 - DIN Rail Mount Terminal Block, 2 Positions, 22 AWG, 12 AWG, 2.5 mm², Screw, 24 A

The actual product may differ from image shown

Manufacturer Part No:
011548603
Newark Part No.:
06WX5617
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 011548603 from Entrelec UK is single level, 2 position screw clamp feed-through terminal block in DIN rail mounting. This terminal block with 5mm pitch spacing and rated cross section area of 2.5mm² is suitable for wire size ranging from 22AWG to 12AWG.
  • Grey colour housing
  • Dimension of terminal block is 5mm x 40.5mm x 40.5mm (W x D x L)
  • Ambient operating temperature range from -55°C to 110°C
  • A3 gauge type
  • Rated voltage of 1000V and rated current of 24A
  • Polyamide (PA) insulating material
  • IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
  • Pollution degree is 3
  • Flammability rating meets UL94 V-0, CSA, cUL and EAC certified
  • 6.6g weight

Applications

Industrial

Product Information

:
2Positions
:
22AWG
:
12AWG
:
2.5mm²
:
Screw
:
24A
:
800V
:
1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,240 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.918 $ 0.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.02
10 + $0.968
25 + $0.892
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.