Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE95BP-2Copy
Newark Part No.50F119
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity20.5Ah
External Diameter34.2mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Width-mm
External Depth-mm
Battery Type / SizeD
Weight148g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
D
Battery Capacity
20.5Ah
External Height
61.5mm
Pack Quantity
2
External Depth
-mm
Weight
148g
Battery NEDA Code
13A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
