Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE90BP-2
Newark Part No.50F115
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 5+ | $5.730 |
| 10+ | $5.590 |
| 25+ | $5.450 |
| 50+ | $5.290 |
| 100+ | $5.140 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE90BP-2
Newark Part No.50F115
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
Battery Capacity1Ah
External Diameter12mm
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Width-
Battery Type / SizeN
External Depth-
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The E90BP-2 is a N 1.5V/1Ah Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- Plastic label jacket
- -18 to 55°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
12mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
LR1
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
N
Battery Capacity
1Ah
External Height
30.2mm
Pack Quantity
2
Battery Type / Size
N
Weight
9g
Battery NEDA Code
910A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability