Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.330 |
| 25+ | $8.070 |
| 50+ | $7.470 |
| 100+ | $6.810 |
| 250+ | $5.980 |
| 500+ | $5.350 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 12
Multiple: 12
$99.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No1209
Newark Part No.49F1222
Technical Datasheet
Battery Voltage6V
Battery Size CodeF
Battery TechnologyZinc Carbon
Battery Capacity11Ah
External Diameter65mm
External Height103.2mm
Battery TerminalsSpring
Pack Quantity1
External Width68.2mm
External Depth68.2mm
Battery Type / SizeF
Weight600g
Battery IEC Code4R25
Battery NEDA Code908D
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1209 is a 1-cell 6V/11Ah super heavy-duty Non-rechargeable Battery features a zinc manganese dioxide (Zn/MnO₂) technology with plastic jacket and coil spring terminal. The measurement is an approximation of the battery actual internal resistance. It is sensitive to the loads and operator technique.
- Pulse load 10Ω
- Pulse duration 1 second
- ANSI-908D, IEC-4R25 Designation
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Carbon
External Diameter
65mm
Battery Terminals
Spring
External Width
68.2mm
Battery Type / Size
F
Battery IEC Code
4R25
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
F
Battery Capacity
11Ah
External Height
103.2mm
Pack Quantity
1
External Depth
68.2mm
Weight
600g
Battery NEDA Code
908D
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
