Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDPS53
Newark Part No.04M4512
Product RangeDPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDPS53
Newark Part No.04M4512
Product RangeDPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeDPS Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
The DPS53 is a 12V/60W plug-in Power Supply with fully regulated output. DPS50-series power supply features internal remote sense to the output plug, LED power good indicator, 20% to 45% above nominal output maximum, latching type, recycle AC to reset overvoltage overload protection. Output short-circuit protection, auto recover overload protected at 120 to 150% above maximum rating.
- Universal AC input
- Constant voltage
- High efficiency
- High MTBF
- Built in EMI filter
- <lt/>74W Input power
- 80% at Full load typical, at 115VAC efficiency
- 10ms Typical at full load at 115VAC hold-up time
- 120mV Ripple
- 0 to 40°C Ambient operating temperature range
Applications
Power Management
Notes
Mains plug sold separately.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
DPS Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
