Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD5G0205N-R
Newark Part No.06M4682
Product RangeD5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.640 |
| 5+ | $41.340 |
| 10+ | $41.040 |
| 25+ | $40.730 |
| 50+ | $40.430 |
| 100+ | $40.120 |
| 250+ | $39.860 |
Price for:Each
Minimum: 1
Multiple: 1
$41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD5G0205N-R
Newark Part No.06M4682
Product RangeD5 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD5 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D5 series Rotary Switch is an economical single section switch utilizing glass epoxy insulation, staked construction and printed circuit board or solder lug terminals. The formed spring index uses a small face plate area with detenting available up to 12 positions.
- 25000-cycle Minimum index life
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
500mA
Product Range
D5 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate