Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoD4G-33Copy
Newark Part No.06M4655
Product RangeD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.250 |
Price for:Each
Minimum: 1
Multiple: 1
$28.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G-33Copy
Newark Part No.06M4655
Product RangeD4 Series
Technical Datasheet
For Use WithD4 Series Rotary Switches
No. of Poles2 Pole
No. of Positions5Positions
Product RangeD4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D4G-33 is a 2-pole 5-position Non-shorting Wafer with glass insulation. It is suitable for Electroswitch D4 series rotary switches.
Applications
Industrial
Technical Specifications
For Use With
D4 Series Rotary Switches
No. of Positions
5Positions
SVHC
No SVHC (21-Jan-2025)
No. of Poles
2 Pole
Product Range
D4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
