Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G-31
Newark Part No.06M4654
Product RangeD4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4G-31
Newark Part No.06M4654
Product RangeD4 Series
Technical Datasheet
For Use WithD4 Series Rotary Switches
No. of Poles1 Pole
No. of Positions11Positions
Product RangeD4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
D4 Series Rotary Switches
No. of Positions
11Positions
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
D4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate