Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part NoD4C0406N
Newark Part No.06M4645
Product RangeD4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.420 |
| 5+ | $147.600 |
| 10+ | $136.900 |
| 25+ | $119.790 |
| 50+ | $106.950 |
| 100+ | $99.110 |
Price for:Each
Minimum: 1
Multiple: 1
$165.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoD4C0406N
Newark Part No.06M4645
Product RangeD4 Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles4 Pole
Angle of Throw60°
Contact Current AC Max500mA
Contact Voltage AC Max115V
Product RangeD4 Series
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D4 series most versatile Rotary Switch in our open frame rotary line. It offers the quality feel of a ball and spring index mechanism and is available with up to 12 positions and 30° or 60° indexing. It has lowest practical torque consistent with crisp detenting and smooth, reliable operation.
- 25000-cycle Minimum index life
Applications
Industrial
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
60°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
500mA
Product Range
D4 Series
Contact Current DC Max
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate