Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoA432T1TZQ
Newark Part No.94C4697
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.540 |
| 5+ | $54.210 |
| 10+ | $53.000 |
| 25+ | $51.790 |
| 50+ | $48.890 |
| 100+ | $44.050 |
| 250+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$59.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoA432T1TZQ
Newark Part No.94C4697
Product RangeA Series
Technical Datasheet
Switch OperationOn-On-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeA Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
A Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for A432T1TZQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
