Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROSWITCH
Manufacturer Part No505Q-0032-S010
Newark Part No.97M9684
Product Range500 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.27 |
| 5+ | $220.40 |
| 10+ | $216.24 |
| 25+ | $210.00 |
| 50+ | $199.61 |
| 100+ | $179.85 |
| 250+ | $166.34 |
Price for:Each
Minimum: 1
Multiple: 1
$243.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part No505Q-0032-S010
Newark Part No.97M9684
Product Range500 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product Range500 Series
Rotational Speed Max200rpm
Rotational Life Cycles10000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length15.42mm
Shaft Diameter6.35mm
Supply Voltage Min4.7V
Supply Voltage Max5.7V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
500 Series
Rotational Life Cycles
10000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.7V
Operating Temperature Max
105°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
200rpm
No. of Channels
2Channels
Shaft Length
15.42mm
Supply Voltage Min
4.7V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 505Q-0032-S010
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate