Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoAPL400HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2378
Also Known AsEAPL400H, GTIN UPC EAN: 5028356100231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 24+ | $27.940 |
| 36+ | $25.850 |
| 60+ | $24.620 |
Price for:Each
Minimum: 24
Multiple: 24
$670.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAPL400HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44AC2378
Also Known AsEAPL400H, GTIN UPC EAN: 5028356100231
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Circuitry
Dispensing MethodAerosol
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
A flexible, fast drying transparent acrylic conformal coating for the protection of electronic circuitry. APL has been formulated to meet many of today's commercial applications. This product has been formulated for professional use.
- Excellent clarity, ideal for LED applications
- Offers excellent adhesion to all substrates
- Good temperature range and dielectric properties
- May be soldered through UV trace to aid inspection
- May be removed with solvents such as Ultrasolve (ULS)
- 400ml
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Electronic Circuitry
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
