Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-3R2B
Newark Part No.51B1016
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.490 |
| 5+ | $35.030 |
| 10+ | $33.580 |
| 25+ | $32.470 |
Price for:Each
Minimum: 1
Multiple: 1
$36.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-3R2B
Newark Part No.51B1016
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StylePointer Bar
Knob Diameter31.75mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MS91528-3R2B is a matte black Long Bar Knob made of high impact polycarbonate. This MS91528 military series knob comes with corrosion-resistant nickel plated brass inserts and furnished with 2 set screws. It is suitable for Ø1/4-inch round shaft.
Applications
Defence, Military & Aerospace
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
31.75mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Bar
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate