Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1B2S
Newark Part No.98B9788
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.930 |
| 25+ | $17.320 |
| 50+ | $16.740 |
| 100+ | $16.140 |
| 250+ | $15.530 |
Price for:Each
Minimum: 19
Multiple: 1
$340.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1B2S
Newark Part No.98B9788
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleBar with Dial
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Bar with Dial
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate