Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDTM70C2B-36
Newark Part No.18C4103
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.730 |
| 5+ | $189.750 |
| 10+ | $185.630 |
| 25+ | $181.500 |
| 50+ | $171.600 |
| 100+ | $154.280 |
| 250+ | $143.550 |
Price for:Each
Minimum: 1
Multiple: 1
$208.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDTM70C2B-36
Newark Part No.18C4103
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Knurled
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DTM70C2B-36 is a black 36-detent position Round Knurled Knob made of plastic with matte finish. This knob provides moderate security against shock and vibration through multi-position detent mechanisms engaging the indexing feature on the knob base.
- Detent mechanism built into knob instead of into the device being controlled
- Moulded knob body
- MTG bushing
- Multiple sphere/spring detent read station
- Moulded pedestal/base with anti-rotation feature
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Knurled
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate