Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 407D2BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34C9068 |
| Product Range | 400 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.700 |
| 5+ | $24.640 |
| 10+ | $22.110 |
| 25+ | $19.590 |
| 50+ | $17.330 |
| 100+ | $15.440 |
| 250+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 407D2BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34C9068 |
| Product Range | 400 Series |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6.35mm |
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob / Dial Style | Round Skirted with Indicator Arrow |
| Knob Diameter | 18.288mm |
| Product Range | 400 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 407D2B is a black round/dial Skirted Knob with indicator arrow. It is made of ABS (acrylonitrile butadiene styrene) with matte finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob Diameter | 18.288mm |
| SVHC | No SVHC (04-Feb-2026) |
| Shaft Diameter | 6.35mm |
|---|---|
| Knob / Dial Style | Round Skirted with Indicator Arrow |
| Product Range | 400 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)