Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEG1R-CCopy
Newark Part No.20H6022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.220 |
| 5+ | $107.110 |
| 10+ | $105.090 |
| 25+ | $102.050 |
| 50+ | $97.000 |
| 100+ | $87.400 |
| 250+ | $80.840 |
Price for:Each
Minimum: 1
Multiple: 1
$118.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEG1R-CCopy
Newark Part No.20H6022
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min0°C
Operating Temperature Max49°C
Product Range-
SVHCTo Be Advised
Product Overview
The EG1R-C is an audible-visible emergency signalling Chime red feature textured housing. The Genesis series chime 60 strokes per minute when steady voltage is applied or may be field configured for temporal output. When installed with an EG1M signal master module, the chime may also be field-configured for coded operation. Chime may be set for low dB output with a jumper cut that reduces sound output.
- Xenon light source
- Clear lens
- Low-profile design
- Field selectable candela output via switch
Applications
Safety, Security, Sensing & Instrumentation
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
0°C
Product Range
-
Supply Voltage
-
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
