Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEBPS10A
Newark Part No.98H7836
Product RangeGENESIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,096.100 |
| 5+ | $974.850 |
| 10+ | $858.450 |
| 25+ | $790.550 |
| 50+ | $708.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,096.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoEBPS10A
Newark Part No.98H7836
Product RangeGENESIS Series
Technical Datasheet
Detector Type-
Accessory TypeBooster Power Supply
For Use With12V6A5, 12V10A, 12V17A, 12V24A, 12V40A, 12V50A, 12V65A Batteries and BC-1, BC-2 Battery Cabinets
Supply Voltage-
Operating Temperature Min0°C
Operating Temperature Max49°C
Product RangeGENESIS Series
SVHCTo Be Advised
Technical Specifications
Detector Type
-
For Use With
12V6A5, 12V10A, 12V17A, 12V24A, 12V40A, 12V50A, 12V65A Batteries and BC-1, BC-2 Battery Cabinets
Operating Temperature Min
0°C
Product Range
GENESIS Series
Accessory Type
Booster Power Supply
Supply Voltage
-
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
