| Quantity | Price |
|---|---|
| 1+ | $155.450 |
| 5+ | $140.840 |
| 10+ | $138.180 |
| 25+ | $134.190 |
| 50+ | $127.550 |
| 100+ | $114.930 |
| 250+ | $106.290 |
Product Information
Product Overview
The E105AE is a Lumatone Electronic Signal designed to demand attention in quiet and moderate noise areas. The signal output can be varied by controlling the applied voltage. The signal low power consumption makes them suitable for battery operated equipment and allows them to be turned on and off by integrated circuits, SCRs and transistors. Simply unscrew front housing and insert threaded portion through a 1-5/32-inch (29mm) panel hole. Screw front housing back on. Signal can accommodate panel thickness up to 3/16-inch (5mm).
- Solid state and long life
- High impact polystyrene case
- Terminal connections
Applications
Automation & Process Control, Security, Computers & Computer Peripherals, Consumer Electronics, Industrial, Communications & Networking, Audio
Technical Specifications
-
Fast Pulse
-
2.8kHz
44mm
55°C
24V
-
E100 Series
30mA
0°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate