Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51A-N5-40W
Newark Part No.92F6438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.340 |
| 5+ | $554.390 |
| 10+ | $488.200 |
| 25+ | $449.580 |
| 50+ | $402.690 |
Price for:Each
Minimum: 1
Multiple: 1
$623.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51A-N5-40W
Newark Part No.92F6438
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones-
IP / NEMA Rating-
Sound Pressure Level (SPL)95dB
Lens Diameter-
External Height187mm
Connection Type-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCTo Be Advised
Product Overview
The 51A-N5-40W is an AdaptaBeacon Flashing Light with integrated horns are designed to provide a bright visual indication utilizing special optics within a shatter-resistant polycarbonate lens. The polycarbonate double Fresnel lens ensures efficient light dispersion. This is accomplished with a series of complementing Fresnel that cause the dome to fill when the light is operating. Beam distance is also increased with Fresnel lenses. The unique base design allows horn audibility while maintaining the unit's weatherproof integrity. It is designed for indoor and outdoor applications.
- Cast base can function as a junction box
- Flash rate of 65fpm
- 0.29A Current
Applications
Automation & Process Control, Audio, Imaging, Video & Vision
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
95dB
External Height
187mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
