Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No50LMP-40WH
Newark Part No.41B8621
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
| 5+ | $53.930 |
| 10+ | $51.160 |
Price for:Each
Minimum: 1
Multiple: 1
$55.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No50LMP-40WH
Newark Part No.41B8621
Technical Datasheet
Accessory Type-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
The 50LMP-40WH is a 40W Flashing Halogen Bulb is suitable for use in indoor or outdoor applications where an intermittent (flashing) light source is required. It features a cast metal base that can be used as a junction box. The double fresnel lens is made of shatter resistant polycarbonate.
- 65fpm Flash rate
- Cast metal base
- 1/2" NPT conduit or surface mounting
- Designed for 4-inch octagonal box mounting
Applications
Lighting, Automation & Process Control
Technical Specifications
Accessory Type
-
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
