New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Visual Signal Indicator Units
                                                                                                    Print Page

                                                                                                    50A-N5-40WH

                                                                                                    Beacon, PLC Compatible, Amber, Flashing, 40W, 149mm Ext. Depth

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EDWARDS SIGNALING PRODUCTS 50A-N5-40WH
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No50A-N5-40WH
                                                                                                    Newark Part No.83F4207
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$337.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $337.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No50A-N5-40WH
                                                                                                    Newark Part No.83F4207
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module Lens ColourAmber
                                                                                                    Supply Voltage VAC120V
                                                                                                    Supply Voltage VDC-
                                                                                                    Visual Signal TypeFlashing
                                                                                                    Lens Diameter-
                                                                                                    Product Range-
                                                                                                    IP / NEMA Rating-
                                                                                                    Power Rating40W
                                                                                                    External Height149mm
                                                                                                    Operating Temperature Min-35°C
                                                                                                    Operating Temperature Max66°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 50A-N5-40WH is a flashing Halogen Beacon suitable for use in indoor or outdoor applications where an intermittent (flashing) light source is required. It features a cast metal base that can be used as a junction box. The double fresnel lens is made of shatter-resistant polycarbonate. It is also designed for 4-inch octagonal box mounting.

                                                                                                    • Cast metal base
                                                                                                    • For outdoor use, lens should face up
                                                                                                    • 65fpm Flash rate
                                                                                                    • 1/2" NPT conduit or surface mounting
                                                                                                    • 0.30A Current rating
                                                                                                    • 40W 265-lumens 25000-hour lamp rating

                                                                                                    Applications

                                                                                                    Automation & Process Control, Signalling

                                                                                                    Technical Specifications

                                                                                                    Module Lens Colour

                                                                                                    Amber

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    External Height

                                                                                                    149mm

                                                                                                    Operating Temperature Max

                                                                                                    66°C

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Visual Signal Type

                                                                                                    Flashing

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    40W

                                                                                                    Operating Temperature Min

                                                                                                    -35°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.