Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No48XBRMG24D
Newark Part No.41T0004
Product Range48XBRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $561.370 |
| 5+ | $505.240 |
| 10+ | $477.170 |
Price for:Each
Minimum: 1
Multiple: 1
$561.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No48XBRMG24D
Newark Part No.41T0004
Product Range48XBRM Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter70mm
Product Range48XBRM Series
IP / NEMA RatingNEMA 4X
Power Rating-
External Height108mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
NEMA 4X
External Height
108mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
48XBRM Series
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
