Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No278B-1120
Newark Part No.99H6777
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No278B-1120
Newark Part No.99H6777
Technical Datasheet
Fire Alarm Type-
Supply Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
278B-1120 is a 278B series double-action fire alarm station with terminals for field wiring connections.
- Single pole contact configuration
- Flush and semi flush mounting
- Key lock or tool reset
- Break glass operation
Technical Specifications
Fire Alarm Type
-
Operating Temperature Min
-
Product Range
-
Supply Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate