
| Quantity | Price |
|---|---|
| 1+ | $594.920 |
| 5+ | $576.790 |
Product Information
Product Overview
The 125LEDFA120A is a standard flashing LED Beacon for use with NEMA 4X applications. The Edwards 125 class standard LED beacon feature a corrosion-resistant type-4X enclosure and can be panel or conduit mounted. The base is manufactured from a 33% glass-filled nylon, providing high resistance to heat and high chemical resistivity. The lens is made of shatter-resistant polycarbonate. The 125 class standard LED beacon can be mounted on 1/2 or 3/4-inch NPT conduit using a 1/2 internal or 3/4-inch external conduit hub that comes with the unit. It can also be panel-mounted using the mounting gasket provided with the unit. When panel-mounting the 125 class standard LED, the surface and construction details of the panel must be taken into consideration to ensure the integrity of the outdoor, NEMA 4X rating is fully maintained.
- Immune to shock and vibration
- 100000-hour Lamp rating
- 0.097A Current rating
Applications
Automation & Process Control, Signalling
Technical Specifications
Amber
-
-
NEMA 4X
98.4mm
66°C
120V
Flashing
-
-
-35°C
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
