Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-12K
Newark Part No.16R2727
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.450 |
| 5+ | $104.370 |
| 10+ | $96.430 |
| 25+ | $87.350 |
| 50+ | $80.550 |
Price for:Each
Minimum: 1
Multiple: 1
$113.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No115-6Y-12K
Newark Part No.16R2727
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Voltage AC Max120V
Contact Current AC Max700mA
IP Rating-
Contact Voltage DC Max120V
Contact Current DC Max1A
SVHCTo Be Advised
Product Overview
The 115-6Y-12K is a non-contact Interlock/Position Switch with normally opened contact configuration. It is a 115 GuardSwitch interlock/position switch suitable for use with packaging industry, emergency vehicles, farm equipment, position sensing and waste compactors applications. It is used in many industrial applications because it is easy to install, conceal and is very economical.
- Nylon 6/6 enclosure
- -40 to 180°F Temperature range
- IP67 Protection rating
- Hermetically sealed contact switch encapsulated in polyurethane
- 100000 Life cycles under full load and up to 200000000 cycles under dry circuit
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Wire Leaded
Contact Current AC Max
700mA
Contact Voltage DC Max
120V
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
120V
IP Rating
-
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate