Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No108I-RGA-G1
Newark Part No.25C4183
Product Range108 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,346.61 |
Price for:Each
Minimum: 1
Multiple: 1
$1,346.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No108I-RGA-G1
Newark Part No.25C4183
Product Range108 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber, Green, Red
Visual Signal TypeFlashing, Steady
Tones8 Tone
IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
Sound Pressure Level (SPL)89dB
Lens Diameter76mm
External Height197mm
Connection TypeScrew Terminal
Operating Temperature Min-
Operating Temperature Max-
Product Range108 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Green, Red
Tones
8 Tone
Sound Pressure Level (SPL)
89dB
External Height
197mm
Operating Temperature Min
-
Product Range
108 Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65, NEMA 3R, NEMA 4X
Lens Diameter
76mm
Connection Type
Screw Terminal
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate