Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105FINHR-N5
Newark Part No.48F3800
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $713.670 |
Price for:Each
Minimum: 1
Multiple: 1
$713.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105FINHR-N5
Newark Part No.48F3800
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter92mm
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating25W
External Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
92mm
IP / NEMA Rating
NEMA 4X
External Height
-
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
-
Power Rating
25W
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate