Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-FLEDR-G1
Newark Part No.41B8008
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.44 |
| 5+ | $226.13 |
| 10+ | $209.74 |
| 25+ | $183.53 |
| 50+ | $163.86 |
| 100+ | $151.85 |
Price for:Each
Minimum: 1
Multiple: 1
$253.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-FLEDR-G1
Newark Part No.41B8008
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones-
Lens Diameter76mm
IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min0°C
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
76mm
Connection Type
-
Operating Temperature Min
0°C
Product Range
-
Module Lens Colour
Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65, NEMA 3R, NEMA 4X
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate