Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No307-044-500-202
Newark Part No.95F3103
Product Range307 Series
Your Part Number
63 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 5+ | $9.840 |
| 10+ | $9.160 |
| 25+ | $8.480 |
| 50+ | $8.310 |
| 100+ | $7.980 |
| 250+ | $7.810 |
| 500+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No307-044-500-202
Newark Part No.95F3103
Product Range307 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts44Contacts
Card Thickness1.57mm
Pitch Spacing3.96mm
No. of Contacts44 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range307 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 307-044-500-202 is a 44-way 2-row Standard Card Edge Connector, 0.156-inch (3.96mm) contact spacing and 0.200-inch (5.08mm) row spacing. Dual row contacts - read both sides of daughter board, wire hole contact termination. Copper alloy contacts with gold plating.
- Thermoplastic polyester (UL94V-0) insulator
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
44 Contacts
Connector Mounting
Panel Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
44Contacts
Pitch Spacing
3.96mm
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
307 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
